Part Details for C42P2225MBSC000 by Xiamen Faratronic Co Ltd
Overview of C42P2225MBSC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C42P2225MBSC000
C42P2225MBSC000 CAD Models
C42P2225MBSC000 Part Data Attributes
|
C42P2225MBSC000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42P2225MBSC000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 32 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Terminal Pitch | 27.5 mm | |
Width | 13 mm |
Alternate Parts for C42P2225MBSC000
This table gives cross-reference parts and alternative options found for C42P2225MBSC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42P2225MBSC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523R4220JEP0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2225MBSC000 vs R523R4220JEP0M |
R523R422040P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2225MBSC000 vs R523R422040P0M |
C42Q2225MBSC000 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED-4 | Xiamen Faratronic Co Ltd | C42P2225MBSC000 vs C42Q2225MBSC000 |
C42Q2225MBSC450 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, | Xiamen Faratronic Co Ltd | C42P2225MBSC000 vs C42Q2225MBSC450 |
R523R422050P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2225MBSC000 vs R523R422050P0M |
R533R422000P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2225MBSC000 vs R533R422000P0M |
R533R422050P0M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C42P2225MBSC000 vs R533R422050P0M |