Part Details for C42P2154K6SC000 by Xiamen Faratronic Co Ltd
Overview of C42P2154K6SC000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C42P2154K6SC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL 0.15UF 275VAC 15MM 10%X2 | 0 |
|
$0.0807 / $0.0984 | RFQ |
Part Details for C42P2154K6SC000
C42P2154K6SC000 CAD Models
C42P2154K6SC000 Part Data Attributes
|
C42P2154K6SC000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42P2154K6SC000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 6924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 17.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6924 | |
Terminal Pitch | 15 mm | |
Width | 6 mm |
Alternate Parts for C42P2154K6SC000
This table gives cross-reference parts and alternative options found for C42P2154K6SC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42P2154K6SC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C42P2154K6SC450 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, 6924, | Xiamen Faratronic Co Ltd | C42P2154K6SC000 vs C42P2154K6SC450 |