Part Details for C420C911G3G5HA by KEMET Corporation
Overview of C420C911G3G5HA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for C420C911G3G5HA
C420C911G3G5HA CAD Models
C420C911G3G5HA Part Data Attributes
|
C420C911G3G5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C911G3G5HA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C420C911G3G5HA
This table gives cross-reference parts and alternative options found for C420C911G3G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C911G3G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C911G3G5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C911G3G5HA vs C420C911G3G5HA7293 |
C420C911G3G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C911G3G5HA vs C420C911G3G5TA7293 |
C420C911G3G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C911G3G5HA vs C420C911G3G5TA9170 |
C420C911G3G5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C911G3G5HA vs C420C911G3G5TA91707293 |