Part Details for C420C512G1G5TA91707293 by KEMET Corporation
Overview of C420C512G1G5TA91707293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C420C512G1G5TA91707293
C420C512G1G5TA91707293 CAD Models
C420C512G1G5TA91707293 Part Data Attributes
|
C420C512G1G5TA91707293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C512G1G5TA91707293
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C420C512G1G5TA91707293
This table gives cross-reference parts and alternative options found for C420C512G1G5TA91707293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C512G1G5TA91707293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C512G1G5TA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C512G1G5TA91707293 vs C420C512G1G5TA7200 |
C420C512G1G5TA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C512G1G5TA91707293 vs C420C512G1G5TA91707200 |
C420C512G1G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C512G1G5TA91707293 vs C420C512G1G5TA |
C420C512G1G5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C512G1G5TA91707293 vs C420C512G1G5HA7200 |
C420C512G1G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C512G1G5TA91707293 vs C420C512G1G5TA9170 |