Part Details for C420C474Z5U5TA by KEMET Corporation
Overview of C420C474Z5U5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C420C474Z5U5TA
C420C474Z5U5TA CAD Models
C420C474Z5U5TA Part Data Attributes
|
C420C474Z5U5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C474Z5U5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C420C474Z5U5TA
This table gives cross-reference parts and alternative options found for C420C474Z5U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C474Z5U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT42-474Z16E500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CT42-474Z16E500T26 |
CC42-474Z16E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CC42-474Z16E500P |
CT42-474Z16E500T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CT42-474Z16E500T |
C420C474Z5U5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C420C474Z5U5TA vs C420C474Z5U5TA7200 |
CT42-474Z16E500P26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CT42-474Z16E500P26 |
CT42-474Z16E500F2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CT42-474Z16E500F2 |
CT42-474Z16E500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CT42-474Z16E500P |
CC42-474Z16E500F4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CC42-474Z16E500F4 |
CC42-474Z16E500P26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CC42-474Z16E500P26 |
CC42-474Z16E500T26 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, | Fenghua (HK) Electronics Ltd | C420C474Z5U5TA vs CC42-474Z16E500T26 |