Part Details for C420C472Z2U5HA by KEMET Corporation
Overview of C420C472Z2U5HA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for C420C472Z2U5HA
C420C472Z2U5HA CAD Models
C420C472Z2U5HA Part Data Attributes
|
C420C472Z2U5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C420C472Z2U5HA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C420C472Z2U5HA
This table gives cross-reference parts and alternative options found for C420C472Z2U5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C472Z2U5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C472Z2U5TA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C472Z2U5HA vs C420C472Z2U5TA7200 |
C420C472Z2U5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C472Z2U5HA vs C420C472Z2U5HA7293 |
C420C472Z2U5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C472Z2U5HA vs C420C472Z2U5TA |
C420C472Z2U5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C472Z2U5HA vs C420C472Z2U5HA7200 |