There are no models available for this part yet.
Overview of C420C332JAG5HA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for C420C332JAG5HA by KEMET Corporation
Part Data Attributes for C420C332JAG5HA by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
2.54 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for C420C332JAG5HA
This table gives cross-reference parts and alternative options found for C420C332JAG5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C332JAG5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C420C332JAG5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C332JAG5HA vs C420C332JAG5TA91707293 |
C420C332JAG5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C332JAG5HA vs C420C332JAG5TA7293 |
C420C332JAG5TA91707200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C332JAG5HA vs C420C332JAG5TA91707200 |
C420C332JAG5TA7200 | Ceramic Capacitor, Ceramic | KEMET Corporation | C420C332JAG5HA vs C420C332JAG5TA7200 |
C420C332JAG5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C420C332JAG5HA vs C420C332JAG5HA7200 |
C420C332JAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C420C332JAG5HA vs C420C332JAG5TA |