Datasheets
C420C132GAG5HA7200 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C420C132GAG5HA7200 by KEMET Corporation

Overview of C420C132GAG5HA7200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for C420C132GAG5HA7200

C420C132GAG5HA7200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C420C132GAG5HA7200 Part Data Attributes

C420C132GAG5HA7200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C420C132GAG5HA7200 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.0013 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.54 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR, 12 INCH
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for C420C132GAG5HA7200

This table gives cross-reference parts and alternative options found for C420C132GAG5HA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C132GAG5HA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C420C132GAG5TA7200 Ceramic Capacitor, Ceramic KEMET Corporation C420C132GAG5HA7200 vs C420C132GAG5TA7200
C420C132GAG5TA9170 Ceramic Capacitor, Ceramic, KEMET Corporation C420C132GAG5HA7200 vs C420C132GAG5TA9170
C420C132GAG5HA Ceramic Capacitor, Ceramic, KEMET Corporation C420C132GAG5HA7200 vs C420C132GAG5HA
C420C132GAG5TA91707293 Ceramic Capacitor, Ceramic, KEMET Corporation C420C132GAG5HA7200 vs C420C132GAG5TA91707293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C420C132GAG5HA7200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C420C132GAG5HA7200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C420C132GAG5HA7200 would you like to use for your alert(s)?
  • Please alert me when C420C132GAG5HA7200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C420C132GAG5HA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C420C132GAG5HA7200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C420C132GAG5HA7200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C420C132GAG5HA7200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C420C132GAG5HA7200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: