C420C102M2U5TA7293
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C420C102M2U5TA7293 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for C420C102M2U5TA7293 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C420C102M2U5TA7293 by KEMET Corporation

C420C102M2U5TA7293
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.54 mm
Dielectric Material
CERAMIC
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Axial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Want to compare parts?
  1. C420C102M2U5TA7293
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C420C102M2U5TA7293

This table gives cross-reference parts and alternative options found for C420C102M2U5TA7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C420C102M2U5TA7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C420C102M2U5TA7200 Ceramic Capacitor, Ceramic, KEMET Corporation C420C102M2U5TA7293 vs C420C102M2U5TA7200
C420C102M2U5HA7293 Ceramic Capacitor, Ceramic, KEMET Corporation C420C102M2U5TA7293 vs C420C102M2U5HA7293
C420C102M2U5TA Ceramic Capacitor, Ceramic, KEMET Corporation C420C102M2U5TA7293 vs C420C102M2U5TA
C420C102M2U5HA Ceramic Capacitor, Ceramic, KEMET Corporation C420C102M2U5TA7293 vs C420C102M2U5HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C420C102M2U5TA7293 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C420C102M2U5TA7293 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C420C102M2U5TA7293 would you like to use for your alert(s)?
  • Please alert me when C420C102M2U5TA7293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C420C102M2U5TA7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C420C102M2U5TA7293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C420C102M2U5TA7293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C420C102M2U5TA7293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C420C102M2U5TA7293 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: