Part Details for C4201WVA-2X8P-V0-YL by CJT Changjiang Connectors Co Ltd
Overview of C4201WVA-2X8P-V0-YL by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4201WVA-2X8P-V0-YL
C4201WVA-2X8P-V0-YL CAD Models
C4201WVA-2X8P-V0-YL Part Data Attributes
|
C4201WVA-2X8P-V0-YL
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4201WVA-2X8P-V0-YL
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 4.20mm (0.165 in) Pitch Header,Vertical,Without Snap-in Plastic Peg PCB Lock,UL 94V-0,16 Positions,Dual Row,Tin,Yellow; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |