Part Details for C4140WV-2X6P-G30 by CJT Changjiang Connectors Co Ltd
Overview of C4140WV-2X6P-G30 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4140WV-2X6P-G30
C4140WV-2X6P-G30 CAD Models
C4140WV-2X6P-G30 Part Data Attributes:
|
C4140WV-2X6P-G30
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4140WV-2X6P-G30
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 4.14mm (0.163 in) Pitch Header,Vertical,12 Positions,Dual Row,Gold; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |