Part Details for C4140HM-3X4P-BL by CJT Changjiang Connectors Co Ltd
Overview of C4140HM-3X4P-BL by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4140HM-3X4P-BL
C4140HM-3X4P-BL CAD Models
C4140HM-3X4P-BL Part Data Attributes:
|
C4140HM-3X4P-BL
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C4140HM-3X4P-BL
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 4.14mm (0.163 in) Pitch Housing,Receptacle,12 Positions,Three Rows,Blue; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |