-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0107
|
Newark | Capacitor Ceramic 0.027Uf 100V, X7R, 10%, Axial, Capacitance:0.027Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Axial Leaded, Dielectric Characteristic:X7R, Lead Spacing:-, Product Range:Aximax, 400 Series Rohs Compliant: Yes |Kemet C412C273K1R5TA RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1140 | Buy Now |
DISTI #
399-C412C273K1R5TA-ND
|
DigiKey | CAP CER AXL Min Qty: 1600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1209 | Buy Now |
DISTI #
C412C273K1R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 100 V, ? 10%, X7R, Axial Leaded - Bulk (Alt: C412C273K1R5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0833 / $0.0877 | Buy Now |
DISTI #
80-C412C273K1R5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.027uF X7R 10% RoHS: Compliant | 0 |
|
$0.1210 / $0.4100 | Order Now |
DISTI #
C412C273K1R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.027 uF, 100 V, � 10%, X7R, Axial Leaded (Alt: C412C273K1R5TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C412C273K1R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C273K1R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C412C273K1R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C273K1R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA111C273KAF | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | C412C273K1R5TA vs SA111C273KAF |
C412C273K1R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | C412C273K1R5TA vs C412C273K1R5HA |
SA111C273KAG | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | C412C273K1R5TA vs SA111C273KAG |
C412C273K1R5HA7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | C412C273K1R5TA vs C412C273K1R5HA7200 |
C412C273K1R5TA7200 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | C412C273K1R5TA vs C412C273K1R5TA7200 |
SA111C273KAM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | C412C273K1R5TA vs SA111C273KAM |
SA111C273KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | C412C273K1R5TA vs SA111C273KAA |
SA111C273KAD | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | C412C273K1R5TA vs SA111C273KAD |
SA111C273KAE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | C412C273K1R5TA vs SA111C273KAE |
SA111C273KAN | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, | C412C273K1R5TA vs SA111C273KAN |