There are no models available for this part yet.
Overview of C412C104M1U5TA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C412C104M1U5TA by KEMET Corporation
Part Data Attributes for C412C104M1U5TA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.05 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Length
|
4.32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WIRE
|
Alternate Parts for C412C104M1U5TA
This table gives cross-reference parts and alternative options found for C412C104M1U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C104M1U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/104MZ11TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104M1U5TA vs CMA-100/104MZ11TR |
CMA-100/104MZ11B | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104M1U5TA vs CMA-100/104MZ11B |
CMA-100/104MZ11TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104M1U5TA vs CMA-100/104MZ11TRF |
C412C104M1U5HA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C412C104M1U5TA vs C412C104M1U5HA7293 |
CMA-100/104MZ11BF | CAP,CERAMIC,100NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | C412C104M1U5TA vs CMA-100/104MZ11BF |
CMA-100/104MZ11TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104M1U5TA vs CMA-100/104MZ11TA |
SA111E104MAN | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | C412C104M1U5TA vs SA111E104MAN |
SA111E104MAM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, | Kyocera AVX Components | C412C104M1U5TA vs SA111E104MAM |
CMA-100/104MZ11TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.1uF | Tecate Group | C412C104M1U5TA vs CMA-100/104MZ11TAF |
C412C104M1U5HA7200 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C412C104M1U5TA vs C412C104M1U5HA7200 |