Part Details for C410C752FAG5TA91707200 by KEMET Corporation
Overview of C410C752FAG5TA91707200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C410C752FAG5TA91707200
C410C752FAG5TA91707200 CAD Models
C410C752FAG5TA91707200 Part Data Attributes
|
C410C752FAG5TA91707200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C752FAG5TA91707200
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for C410C752FAG5TA91707200
This table gives cross-reference parts and alternative options found for C410C752FAG5TA91707200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C752FAG5TA91707200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C410C752FAG5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C410C752FAG5TA91707200 vs C410C752FAG5TA |
C410C752FAG5HA7293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C752FAG5TA91707200 vs C410C752FAG5HA7293 |
C410C752FAG5TA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic | C410C752FAG5TA91707200 vs C410C752FAG5TA7200 |
C410C752FAG5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C752FAG5TA91707200 vs C410C752FAG5HA |
C410C752FAG5TA91707293 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C752FAG5TA91707200 vs C410C752FAG5TA91707293 |
C410C752FAG5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C410C752FAG5TA91707200 vs C410C752FAG5TA9170 |