Part Details for C410C470J5G5TA91707200 by KEMET Corporation
Overview of C410C470J5G5TA91707200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for C410C470J5G5TA91707200
C410C470J5G5TA91707200 CAD Models
C410C470J5G5TA91707200 Part Data Attributes
|
C410C470J5G5TA91707200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C410C470J5G5TA91707200
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for C410C470J5G5TA91707200
This table gives cross-reference parts and alternative options found for C410C470J5G5TA91707200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C470J5G5TA91707200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C410C470J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C410C470J5G5TA91707200 vs C410C470J5G5TA |
C410C470J5G5HA7200 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, | KEMET Corporation | C410C470J5G5TA91707200 vs C410C470J5G5HA7200 |
C410C470J5G5TA91707293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C470J5G5TA91707200 vs C410C470J5G5TA91707293 |
C410C470J5G5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C410C470J5G5TA91707200 vs C410C470J5G5TA9170 |
C410C470J5G5HA7293 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, | KEMET Corporation | C410C470J5G5TA91707200 vs C410C470J5G5HA7293 |
C410C470J5G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C410C470J5G5TA91707200 vs C410C470J5G5TA7200 |