Datasheets
C410C470J1G5TA91707200 by: KEMET Corporation

Ceramic Capacitor, Ceramic,

Part Details for C410C470J1G5TA91707200 by KEMET Corporation

Overview of C410C470J1G5TA91707200 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Part Details for C410C470J1G5TA91707200

C410C470J1G5TA91707200 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C410C470J1G5TA91707200 Part Data Attributes

C410C470J1G5TA91707200 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C410C470J1G5TA91707200 KEMET Corporation Ceramic Capacitor, Ceramic,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Capacitance 0.000047 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 2.41 mm
Dielectric Material CERAMIC
JESD-609 Code e3
Length 4.32 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR, 12 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Reference Standard AEC-Q200
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WIRE

Alternate Parts for C410C470J1G5TA91707200

This table gives cross-reference parts and alternative options found for C410C470J1G5TA91707200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C410C470J1G5TA91707200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C410C470J1G5HA7200 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, KEMET Corporation C410C470J1G5TA91707200 vs C410C470J1G5HA7200
C410C470J1G5HA7293 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, KEMET Corporation C410C470J1G5TA91707200 vs C410C470J1G5HA7293
C410C470J1G5TA91707293 Ceramic Capacitor, Ceramic, KEMET Corporation C410C470J1G5TA91707200 vs C410C470J1G5TA91707293
C410C470J1G5TA9170 Ceramic Capacitor, Ceramic, KEMET Corporation C410C470J1G5TA91707200 vs C410C470J1G5TA9170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C410C470J1G5TA91707200 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C410C470J1G5TA91707200 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C410C470J1G5TA91707200 would you like to use for your alert(s)?
  • Please alert me when C410C470J1G5TA91707200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C410C470J1G5TA91707200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C410C470J1G5TA91707200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C410C470J1G5TA91707200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C410C470J1G5TA91707200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C410C470J1G5TA91707200 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: