Part Details for C41-RLP15-NR9 by Visual Communications Company
Overview of C41-RLP15-NR9 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C41-RLP15-NR9
C41-RLP15-NR9 CAD Models
C41-RLP15-NR9 Part Data Attributes
|
C41-RLP15-NR9
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
C41-RLP15-NR9
Visual Communications Company
Single Color LED, Red, Diffused, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.002 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.97 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 50 deg |
Alternate Parts for C41-RLP15-NR9
This table gives cross-reference parts and alternative options found for C41-RLP15-NR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C41-RLP15-NR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C41-RLP5-NR9 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs C41-RLP5-NR9 |
41W-RLP60-NR0 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41W-RLP60-NR0 |
C41-RLP48-NR0 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs C41-RLP48-NR0 |
41W-RLP48-NR9 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41W-RLP48-NR9 |
41-RLP24-NR0 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41-RLP24-NR0 |
41W-RLP5-NR0 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41W-RLP5-NR0 |
41W-RLP24-NR9 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41W-RLP24-NR9 |
C41-RLP28-NR9 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs C41-RLP28-NR9 |
41W-RLP15-NR9 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41W-RLP15-NR9 |
41-RLP12-NR9 | Single Color LED, Red, Diffused, 7.1mm, | Visual Communications Company | C41-RLP15-NR9 vs 41-RLP12-NR9 |