Part Details for C40CF332K-4QN-A0T by Knowles Capacitors
Overview of C40CF332K-4QN-A0T by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C40CF332K-4QN-A0T
C40CF332K-4QN-A0T CAD Models
C40CF332K-4QN-A0T Part Data Attributes
|
C40CF332K-4QN-A0T
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
C40CF332K-4QN-A0T
Knowles Capacitors
Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | PORCELAIN | |
Height | 3.962 mm | |
JESD-609 Code | e3 | |
Length | 9.652 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 9.652 mm |
Alternate Parts for C40CF332K-4QN-A0T
This table gives cross-reference parts and alternative options found for C40CF332K-4QN-A0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C40CF332K-4QN-A0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C40CF332K-4PN-X1R | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4PN-X1R |
C40CF332K-4RN-Y1P | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4RN-Y1P |
C40CF332K-4UN-X0P | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4UN-X0P |
C40CF332K-4WN-C0B | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4WN-C0B |
C40CF332K-4TN-C1B | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4TN-C1B |
C40CF332K-4WN-A0P | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4WN-A0P |
C40CF332K-4QN-Y0R | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4QN-Y0R |
C40CF332K-4QN-X1R | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4QN-X1R |
C40CF332K-4VN-X1B | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4VN-X1B |
C40CF332K-4WN-X1P | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 10% +Tol, 10% -Tol, NP0, -/+15ppm/Cel TC, 0.0033uF, 3838, | C40CF332K-4QN-A0T vs C40CF332K-4WN-X1P |