C4070A.12.10
Prysmian Spa
Description: Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable,

Overview of C4070A.12.10 by Prysmian Spa

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for C4070A.12.10 by Prysmian Spa

Part # Manufacturer Description Stock Price Buy
DISTI # W127-100-ND
DigiKey CABLE 9COND 22AWG GRAY 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk 3
In Stock
  • 1 $168.8800
  • 5 $138.1720
  • 10 $107.4680
$107.4680 / $168.8800 Buy Now

CAD Models for C4070A.12.10 by Prysmian Spa
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4070A.12.10 by Prysmian Spa

C4070A.12.10
Prysmian Spa
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PRYSMIAN SPA
Reach Compliance Code
unknown
Application
PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES
Approvals
CE; CSA; CUL; NEC; UL
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.326 mm2
DIN Conformance
NO
Diameter
6.32 mm
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
Length
30.48 mm
MIL Conformance
NO
Number of Conductors
9
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Rated Voltage
300 V
Shielding
NO
Stranding
7X30
Wire Gauge
22 AWG
Wire and Cable Name
COMMUNICATION AND CONTROL CABLE
Want to compare parts?
  1. C4070A.12.10
    Prysmian Spa
    Wire And Cable, 9 Conductor(s), 22AWG, 300V, Communication And Control Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4070A.12.10 by Prysmian Spa.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4070A.12.10 by Prysmian Spa

  • Please alert me when C4070A.12.10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C4070A.12.10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4070A.12.10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C4070A.12.10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4070A.12.10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4070A.12.10 by Prysmian Spa

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: