Datasheets
C405-NKW60HD-9 by:

Single Color LED, White, Water Clear, 5.1mm,

Part Details for C405-NKW60HD-9 by Visual Communications Company

Overview of C405-NKW60HD-9 by Visual Communications Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74HC4053FT Toshiba Electronic Devices & Storage Corporation CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC
74HC4051FT Toshiba Electronic Devices & Storage Corporation CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC
C405 Coilcraft Inc Designer's Kit, EPL3015 power inductors, RoHS, halogen-free

Part Details for C405-NKW60HD-9

C405-NKW60HD-9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C405-NKW60HD-9 Part Data Attributes

C405-NKW60HD-9 Visual Communications Company
Buy Now Datasheet
Compare Parts:
C405-NKW60HD-9 Visual Communications Company Single Color LED, White, Water Clear, 5.1mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant
Color WHITE
Configuration SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.008 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 5600.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 4.1 mm
Packing Method BULK
Shape ROUND
Size 5.1 mm
Surface Mount NO
Terminal Pitch 4.2 mm
Viewing Angle 20 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C405-NKW60HD-9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C405-NKW60HD-9 by Visual Communications Company

Select Manufacturer
Which Manufacturer of C405-NKW60HD-9 would you like to use for your alert(s)?
  • Please alert me when C405-NKW60HD-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C405-NKW60HD-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C405-NKW60HD-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C405-NKW60HD-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C405-NKW60HD-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C405-NKW60HD-9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: