Part Details for C4-940-4000-25S by Laser Components USA Inc
Overview of C4-940-4000-25S by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10502405CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 5P 25S 5P | |
10137130-003LF | Amphenol Communications Solutions | PWR LowProfile® Header Assembly, Right Angle,Passive Guide, 25S 10P | |
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Part Details for C4-940-4000-25S
C4-940-4000-25S CAD Models
C4-940-4000-25S Part Data Attributes
|
C4-940-4000-25S
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
C4-940-4000-25S
Laser Components USA Inc
Laser Diode Emitter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Breadth | 4.05 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 4.25 mm | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Mounting Feature | SUBMOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 945 nm | |
Operating Wavelength-Min | 935 nm | |
Operating Wavelength-Nom | 940 nm | |
Supply Current | 5000 mA | |
Supply Voltage-Max | 2.2 V | |
Surface Mount | NO |