Part Details for C3P0406N-A by Electro Switch Corporation
Overview of C3P0406N-A by Electro Switch Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for C3P0406N-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2734
|
Newark | Switch, Rotary, Dp6T, 250Ma, 125V, No. Of Switch Positions:4 Position, No. Of Poles:4 Pole, Angle Of Throw:60°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:125V, Product Range:C3 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch C3P0406N-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3400 / $70.3600 | Buy Now |
DISTI #
451-1009-ND
|
DigiKey | SWITCH ROTARY 2-6POS 100MA 125V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56 In Stock |
|
$35.7500 / $57.9700 | Buy Now |
DISTI #
690-C3P0406N-A
|
Mouser Electronics | Rotary Switches 02-06 POS/4P/2 DECKS RoHS: Compliant | 0 |
|
$37.5500 / $52.0600 | Order Now |
|
Neutron USA | Rotary Switch, 4pole 6pos, 2deck, 4P6T, Non-Shorting, PC Pin | 25 |
|
$94.9900 | Buy Now |
Part Details for C3P0406N-A
C3P0406N-A CAD Models
C3P0406N-A Part Data Attributes
|
C3P0406N-A
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
C3P0406N-A
Electro Switch Corporation
Rotary Switch, 6 Positions, 4P6T, On-on, Circular, 0.25A, 28VDC, 18 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Type | ROTARY SHAFT | |
Additional Feature | NON-CORROSIVE MATERIALS | |
Body Breadth | 17.78 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 30.48 mm | |
Bushing Length | 0.313 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Indexing Angle | 360 deg | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
PCB Hole Count | 18 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | 4P6T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.14 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |