There are no models available for this part yet.
Overview of C3A1K0JT by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C3A1K0JT by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R4236
|
Newark | C3A 1K0 5% Ammo Pk |Cgs Te Connectivity C3A1K0JT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now | |
DISTI #
C3A1K0JT-ND
|
DigiKey | RES 1K OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6129 | Buy Now | |
DISTI #
1-1623771-1
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623771-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 30 Weeks, 5 Days Container: Reel | 0 |
|
$0.5998 / $0.6569 | Buy Now | |
DISTI #
279-C3A1K0JT
|
Mouser Electronics | Wirewound Resistors - Through Hole C3A 1K0 5% AMMO PK RoHS: Compliant | 0 |
|
$0.6390 | Order Now | |
Onlinecomponents.com | C3A 1K0 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor | 0 |
|
$0.5910 / $1.2380 | Buy Now | ||
DISTI #
1-1623771-1
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623771-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | C3A 1K0 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor | 0 |
|
$0.5910 / $1.2380 | Buy Now |
CAD Models for C3A1K0JT by TE Connectivity
Part Data Attributes for C3A1K0JT by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Factory Lead Time
|
30 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Manufacturer Series
|
C
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
40 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|