Part Details for C38-83513-21-S-S-N by Sabritec
Overview of C38-83513-21-S-S-N by Sabritec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for C38-83513-21-S-S-N
C38-83513-21-S-S-N CAD Models
C38-83513-21-S-S-N Part Data Attributes
|
C38-83513-21-S-S-N
Sabritec
Buy Now
Datasheet
|
Compare Parts:
C38-83513-21-S-S-N
Sabritec
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SABRITEC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |