Part Details for C3536-LF by Won-Top Electronics Co Ltd
Overview of C3536-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3536EDD#TRPBF | Analog Devices | 1A L N, Buck-Boost DC/DC Conv | |
LTC3536EMSE#PBF | Analog Devices | 1A L N, Buck-Boost DC/DC Conv | |
LTC3536IMSE#PBF | Analog Devices | 1A L N, Buck-Boost DC/DC Conv |
Part Details for C3536-LF
C3536-LF CAD Models
C3536-LF Part Data Attributes
|
C3536-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C3536-LF
Won-Top Electronics Co Ltd
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 35A, 32V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-CEDB-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 32 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Silver (Ag) | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for C3536-LF
This table gives cross-reference parts and alternative options found for C3536-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3536-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD3536-LF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 35A, 32V V(RRM), Silicon, | Won-Top Electronics Co Ltd | C3536-LF vs MD3536-LF |
BD3536-LF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 35A, 32V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | C3536-LF vs BD3536-LF |
BD3536 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 35A, 32V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | C3536-LF vs BD3536 |