Part Details for C350S by Powerex Power Semiconductors
Overview of C350S by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C350S
C350S CAD Models
C350S Part Data Attributes
|
C350S
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C350S
Powerex Power Semiconductors
Silicon Controlled Rectifier, 180.55A I(T)RMS, 112000mA I(T), 700V V(DRM), 700V V(RRM), 1 Element, T62, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-N2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 20 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 115000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180.55 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 700 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for C350S
This table gives cross-reference parts and alternative options found for C350S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350S | Silicon Controlled Rectifier, 112000mA I(T), 700V V(DRM) | Harris Semiconductor | C350S vs C350S |
C350S | C350S | Intersil Corporation | C350S vs C350S |