Part Details for C350C334J5G5HA by KEMET Corporation
Overview of C350C334J5G5HA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for C350C334J5G5HA
C350C334J5G5HA CAD Models
C350C334J5G5HA Part Data Attributes
|
C350C334J5G5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C334J5G5HA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C350C334J5G5HA
This table gives cross-reference parts and alternative options found for C350C334J5G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C334J5G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C334K5G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C350C334J5G5HA vs C350C334K5G5TA |
C356C334K5G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C356C334K5G5HA |
C356C334K5G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C356C334K5G5HA7303 |
C356C334K5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C356C334K5G5TA7303 |
C350C334J5G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C350C334J5G5HA vs C350C334J5G5TA7301 |
C350C334J5G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C350C334J5G5HA7301 |
C356C334K5G5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C350C334J5G5HA vs C356C334K5G5TA |
C350C334J5G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C350C334J5G5HA7303 |
C350C334K5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C350C334K5G5TA7303 |
C350C334J5G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C350C334J5G5HA vs C350C334J5G5TA7303 |