There are no models available for this part yet.
Overview of C346C473F5G5HA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for C346C473F5G5HA by KEMET Corporation
Part Data Attributes for C346C473F5G5HA by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 4015
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
10.16 mm
|
JESD-609 Code
|
e0
|
Length
|
7.36 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.07 mm
|
Alternate Parts for C346C473F5G5HA
This table gives cross-reference parts and alternative options found for C346C473F5G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C346C473F5G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C340C473F5G5TA7301 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5TA7301 |
C340C473F5G5HA7305 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5HA7305 |
C346C473F5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C346C473F5G5HA vs C346C473F5G5HATR |
C346C473F5G5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C346C473F5G5HA vs C346C473F5G5TA7301 |
C346C473F5G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C346C473F5G5HA vs C346C473F5G5TA7305 |
C340C473F5G5HA7317 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5HA7317 |
C340C473F5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5TA |
C340C473F5G5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5TA7303 |
C340C473F5G5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5HATR |
C340C473F5G5TA7305 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 4015, | KEMET Corporation | C346C473F5G5HA vs C340C473F5G5TA7305 |