Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
2 listings
)
Number of FFF Equivalents: (
10 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Avnet Americas
Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ± 20%, Z5U, Radial Leaded - Bulk (Alt: C346C225M5U5TA)
RoHS:
Compliant
Min Qty:
400
Package Multiple:
100
Container:
Bulk
0
RFQ
Details
Avnet Abacus
Multilayer Ceramic Capacitor, 2.2 uF, 50 V, � 20%, Z5U, Radial Leaded (Alt: C346C225M5U5TA)
RoHS:
Compliant
Min Qty:
200
Package Multiple:
100
Lead time:
39 Weeks, 0 Days
Abacus - 0
Buy Now
Operating Temperature-Max
Operating Temperature-Min
Rated (DC) Voltage (URdc)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, Through Hole Mount, 4015, RADIAL LEADED
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C340C825M5U5HA - KEMET Corporation
C340C825M5U5HA7301 - KEMET Corporation
C346C225M5U5HA7317 - KEMET Corporation
C346C825M5U5HA7317 - KEMET Corporation
C340C825M5U5HA7317 - KEMET Corporation
C346C225M5U5HA7301 - KEMET Corporation
C346C225M5U5HA7305 - KEMET Corporation
C346C225M5U5HA7303 - KEMET Corporation
C340C225M5U5HA7301 - KEMET Corporation
C340C825M5U5TA - KEMET Corporation
This table gives cross-reference parts and alternative options found for C346C225M5U5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C346C225M5U5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C340C825M5U5HA
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C340C825M5U5HA
C340C825M5U5HA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C340C825M5U5HA7301
C346C225M5U5HA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C346C225M5U5HA7317
C346C825M5U5HA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C346C825M5U5HA7317
C340C825M5U5HA7317
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C340C825M5U5HA7317
C346C225M5U5HA7301
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C346C225M5U5HA7301
C346C225M5U5HA7305
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C346C225M5U5HA7305
C346C225M5U5HA7303
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C346C225M5U5HA7303
C340C225M5U5HA7301
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 2.2uF, 4015,
KEMET Corporation
C346C225M5U5TA vs C340C225M5U5HA7301
C340C825M5U5TA
Ceramic Capacitor, Ceramic,
KEMET Corporation
C346C225M5U5TA vs C340C825M5U5TA