Part Details for C340C393MDR5TA7305 by KEMET Corporation
Overview of C340C393MDR5TA7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C340C393MDR5TA7305
C340C393MDR5TA7305 CAD Models
C340C393MDR5TA7305 Part Data Attributes
|
C340C393MDR5TA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C393MDR5TA7305
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 4027,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11.68 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4027 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6.86 mm |
Alternate Parts for C340C393MDR5TA7305
This table gives cross-reference parts and alternative options found for C340C393MDR5TA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C393MDR5TA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C340C393MDR5HA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 4027, RADIAL LEADED | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5HA |
C340C393MDR5HA7301 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 4027, | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5HA7301 |
C340C393MDR5TA7301 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 4027, | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5TA7301 |
C340C393MDR5HA7303 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 4027, | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5HA7303 |
C340C393MDR5TA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 4027, RADIAL LEADED | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5TA |
C340C393MDR5TA7303 | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 4027, | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5TA7303 |
C340C393MDR5CA | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C340C393MDR5TA7305 vs C340C393MDR5CA |