Part Details for C340C334K1R5CA7303 by KEMET Corporation
Overview of C340C334K1R5CA7303 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C340C334K1R5CA7303
C340C334K1R5CA7303 CAD Models
C340C334K1R5CA7303 Part Data Attributes
|
C340C334K1R5CA7303
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C334K1R5CA7303
KEMET Corporation
CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for C340C334K1R5CA7303
This table gives cross-reference parts and alternative options found for C340C334K1R5CA7303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C334K1R5CA7303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M40R334K1-FTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C340C334K1R5CA7303 vs M40R334K1-FTA |
VK20BY334KB | CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C340C334K1R5CA7303 vs VK20BY334KB |
VK30BY334KBCECC | CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C340C334K1R5CA7303 vs VK30BY334KBCECC |
C330C334K1R5CA7303 | CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C340C334K1R5CA7303 vs C330C334K1R5CA7303 |
FK26X7R2A334K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LAEDED, ROHS COMPLIANT | TDK Corporation | C340C334K1R5CA7303 vs FK26X7R2A334K |
MR071C334KTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, CHIP | Kyocera AVX Components | C340C334K1R5CA7303 vs MR071C334KTT |
C321C334K1R5CA | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | C340C334K1R5CA7303 vs C321C334K1R5CA |
VK30BY334KB | CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C340C334K1R5CA7303 vs VK30BY334KB |
VK20BY334KBR | CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | C340C334K1R5CA7303 vs VK20BY334KBR |
VK21BY334KB | CAPACITOR, CERAMIC, 100V, X7R, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Charcroft Electronics Ltd | C340C334K1R5CA7303 vs VK21BY334KB |