-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 3015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C333C332J2G5TA7301TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 1500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3096 | Buy Now |
DISTI #
80-C333C332J2G5TATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 3300pF C0G 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.3100 / $0.5000 | Order Now |
DISTI #
C333C332J2G5TATR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 3300PF 200V 5% 5.08MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2770 / $0.3060 | Buy Now |
DISTI #
C333C332J2G5TA7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3300 pF, 200 V, � 5%, C0G (NP0), Radial Leaded - Tape and Reel (Alt: C333C332J2G5TA7301) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C333C332J2G5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C333C332J2G5TA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C333C332J2G5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C333C332J2G5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C333C332K2G5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C332J2G5TA7301 vs C333C332K2G5HA7305 |
C333C332J2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C333C332J2G5TA7301 vs C333C332J2G5HA |
C333C332J2G5TA91707301 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2816, | KEMET Corporation | C333C332J2G5TA7301 vs C333C332J2G5TA91707301 |
C335C332J2G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C332J2G5TA7301 vs C335C332J2G5TA7303 |
C333C332J2G5TA91707305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2816, | KEMET Corporation | C333C332J2G5TA7301 vs C333C332J2G5TA91707305 |
C335C332J2G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C332J2G5TA7301 vs C335C332J2G5HA7317 |
C333C332K2G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C332J2G5TA7301 vs C333C332K2G5HA |
C333C332J2G5HA7305 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 3015, | KEMET Corporation | C333C332J2G5TA7301 vs C333C332J2G5HA7305 |
C336C332J2G5TA9170 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0033uF, 2816, | KEMET Corporation | C333C332J2G5TA7301 vs C336C332J2G5TA9170 |
C336C332J2G5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C333C332J2G5TA7301 vs C336C332J2G5HA |