There are no models available for this part yet.
Overview of C333C105K5R5TATR by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C333C105K5R5TATR by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y7424
|
Newark | Cap, Mlcc, X7R, 1Uf, 50V, Radial, Capacitance:1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:Radial Leaded, Qualification:- Rohs Compliant: Yes |Kemet C333C105K5R5TATR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 770 |
|
$0.3280 | Buy Now | |
DISTI #
C333C105K5R5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: C333C105K5R5TATR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3425 | Buy Now | |
DISTI #
C1S408400282220
|
Chip1Stop | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125C T/R RoHS: Compliant | 3 |
|
$0.2500 | Buy Now |
CAD Models for C333C105K5R5TATR by KEMET Corporation
Part Data Attributes for C333C105K5R5TATR by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
10.16 mm
|
JESD-609 Code
|
e3
|
Length
|
7.11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 12 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.07 mm
|
Alternate Parts for C333C105K5R5TATR
This table gives cross-reference parts and alternative options found for C333C105K5R5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C333C105K5R5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C336C105K5R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C105K5R5TATR vs C336C105K5R5HA7303 |
C336C105K5R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C105K5R5TATR vs C336C105K5R5TA7305 |
C336C105K5R5TA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C333C105K5R5TATR vs C336C105K5R5TA7301 |
C333C105K5R5HA7305 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C333C105K5R5TATR vs C333C105K5R5HA7305 |
C336C105K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C105K5R5TATR vs C336C105K5R5TA9170 |
C333C105K5R5HA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | KEMET Corporation | C333C105K5R5TATR vs C333C105K5R5HA7301 |
C335C105K5R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C105K5R5TATR vs C335C105K5R5HA7301 |
C335C105K5R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C333C105K5R5TATR vs C335C105K5R5TA9170 |
C336C105K5R5TA7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C333C105K5R5TATR vs C336C105K5R5TA7317 |
C333C105K5R5TA7303 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 3015 | KEMET Corporation | C333C105K5R5TATR vs C333C105K5R5TA7303 |