Part Details for C331C334M1R5TA9170 by KEMET Corporation
Overview of C331C334M1R5TA9170 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C331C334M1R5TA9170
C331C334M1R5TA9170 CAD Models
C331C334M1R5TA9170 Part Data Attributes
|
C331C334M1R5TA9170
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C331C334M1R5TA9170
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
Alternate Parts for C331C334M1R5TA9170
This table gives cross-reference parts and alternative options found for C331C334M1R5TA9170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C331C334M1R5TA9170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C334M1R5HA7303 | Ceramic Capacitor, Ceramic | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5HA7303 |
C330C334M1R5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5HA7305 |
C330C334M1R5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5TA7301 |
C330C334M1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5TA9170 |
C330C334M1R5HA7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5HA7301 |
C330C334M1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5TA7317 |
C330C334M1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5HA7317 |
C330C334M1R5TA7303 | Ceramic Capacitor, Ceramic | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5TA7303 |
C330C334M1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C331C334M1R5TA9170 vs C330C334M1R5TA7305 |