Part Details for C331C270KCR5CA by KEMET Corporation
Overview of C331C270KCR5CA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C331C270KCR5CA
C331C270KCR5CA CAD Models
C331C270KCR5CA Part Data Attributes
|
C331C270KCR5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C331C270KCR5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.000027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Manufacturer Series | C331 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | C33 (X7R,500V) | |
Size Code | 3025 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |
Alternate Parts for C331C270KCR5CA
This table gives cross-reference parts and alternative options found for C331C270KCR5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C331C270KCR5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C270KCR5TA7305 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 3025, | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5TA7305 |
C330C270KCR5TA7303 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.000027uF, 3025 | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5TA7303 |
C331C270KCR5TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C331C270KCR5CA vs C331C270KCR5TA |
C330C270KCR5HA7301 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 3025, | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5HA7301 |
C330C270KCR5TA7317 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 3025, | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5TA7317 |
C331C270KCR5HA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C331C270KCR5CA vs C331C270KCR5HA |
C330C270KCR5HA7317 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 3025, | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5HA7317 |
C330C270KCR5HA7303 | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.000027uF, 3025, | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5HA7303 |
C330C270KCR5HA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C331C270KCR5CA vs C330C270KCR5HA |