Part Details for C330C272GAG5TA9170 by KEMET Corporation
Overview of C330C272GAG5TA9170 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C330C272GAG5TA9170
C330C272GAG5TA9170 CAD Models
C330C272GAG5TA9170 Part Data Attributes
|
C330C272GAG5TA9170
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C272GAG5TA9170
KEMET Corporation
Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 2816,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
Alternate Parts for C330C272GAG5TA9170
This table gives cross-reference parts and alternative options found for C330C272GAG5TA9170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C272GAG5TA9170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C272GAG5TA | Ceramic Capacitor, Ceramic | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5TA |
C330C272GAG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5HA7305 |
C330C272GAG5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5HATR |
C330C272GAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 2816, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5TA91707303 |
C330C272GAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 2816, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5TA91707317 |
C330C272GAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5TATR |
C330C272GAG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5TA7303 |
C330C272GAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5HA7303 |
C330C272GAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C330C272GAG5TA9170 vs C330C272GAG5HA |
C331C272GAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0027uF, 2816, | KEMET Corporation | C330C272GAG5TA9170 vs C331C272GAG5TA9170 |