-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 3025, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8866
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C330 Series, 1000 Pf, - 5%, C0G/Np0, 1 Kv Rohs Compliant: Yes |Kemet C330C102JDG5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$0.9270 / $2.3000 | Buy Now |
DISTI #
14M5577
|
Newark | Ceramic Capacitor 1000Pf 1000V C0G 5%, Radial, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C330C102JDG5TA RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8750 / $1.3600 | Buy Now |
DISTI #
399-5095-ND
|
DigiKey | CAP CER 1000PF 1KV NP0 RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2917 In Stock |
|
$0.8526 / $2.2700 | Buy Now |
DISTI #
C330C102JDG5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C330C102JDG5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1640 | Buy Now |
DISTI #
80-C330C102JDG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 1000pF C0G 5% LS=5.08mm RoHS: Compliant | 265 |
|
$0.8670 / $2.2600 | Buy Now |
DISTI #
C330C102JDG5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1000V 1000pF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 1000 In Stock |
|
$0.8400 / $1.2000 | Buy Now |
DISTI #
C330C102JDG5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, � 5%, C0G (NP0), Radial Leaded (Alt: C330C102JDG5TA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C330C102JDG5TA
|
Avnet Asia | Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ? 5%, C0G (NP0), Radial Leaded (Alt: C330C102JDG5TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C330C102JDG5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C330C102JDG5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 3025, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for C330C102JDG5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C330C102JDG5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C102JDG5TA7303 | Ceramic Capacitor, Ceramic, 1000V, C0G, -/+30ppm/Cel TC, 0.001uF, 3025 | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5TA7303 |
C330C102JDG5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5TA7301 |
C330C102JDG5TA7305 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3025, | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5TA7305 |
C330C102JDG5TA7317 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3025, | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5TA7317 |
C330C102JDG5HA7303 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3025, | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5HA7303 |
SV13AA102JAA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 3020, RADIAL LEADED | Kyocera AVX Components | C330C102JDG5TA vs SV13AA102JAA |
C330C102JDG5HA7301 | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3025, | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5HA7301 |
C330C102JDG5HA | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 3025, RADIAL LEADED | KEMET Corporation | C330C102JDG5TA vs C330C102JDG5HA |
SV63AA102J4R | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3020, | Kyocera AVX Components | C330C102JDG5TA vs SV63AA102J4R |
SV63AA102J4A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3020, | Kyocera AVX Components | C330C102JDG5TA vs SV63AA102J4A |