C3302/24SFC
3M Interconnect
Description: Wire And Cable, 24 Conductor(s), 28AWG, 150V, Flat Flexible Cable

Overview of C3302/24SFC by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AMC3302DWER Texas Instruments ±50-mV input, precision current sensing reinforced isolated amplifier with integrated DC/DC 16-SOIC -40 to 125

CAD Models for C3302/24SFC by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C3302/24SFC by 3M Interconnect

C3302/24SFC
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
Approvals
CUL, UL
Conductor Material
TINNED COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Insulator Material
POLYVINYL CHLORIDE
Jacket Material
POLYVINYL CHLORIDE
Number of Conductors
24
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Rated Voltage
150 V
Shielding
NO
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
FLAT FLEXIBLE CABLE
Want to compare parts?
  1. C3302/24SFC
    3M Interconnect
    Wire And Cable, 24 Conductor(s), 28AWG, 150V, Flat Flexible Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C3302/24SFC by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C3302/24SFC by 3M Interconnect

Select Manufacturer
Which Manufacturer of C3302/24SFC would you like to use for your alert(s)?
  • Please alert me when C3302/24SFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C3302/24SFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C3302/24SFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C3302/24SFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C3302/24SFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C3302/24SFC by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: