Part Details for C328C683G3H5TA by KEMET Corporation
Overview of C328C683G3H5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C328C683G3H5TA
C328C683G3H5TA CAD Models
C328C683G3H5TA Part Data Attributes
|
C328C683G3H5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C683G3H5TA
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C683G3H5TA
This table gives cross-reference parts and alternative options found for C328C683G3H5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C683G3H5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C683G3H5TA91707317 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C326C683G3H5TA91707317 |
C326C683G3H5TA91707305 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C326C683G3H5TA91707305 |
C328C683G3H5TA91707305 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C328C683G3H5TA91707305 |
C325C683G3H5TA7317 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C325C683G3H5TA7317 |
C325C683G3H5HA7303 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C325C683G3H5HA7303 |
C325C683G3H5TA91707317 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C325C683G3H5TA91707317 |
C325C683G3H5TA | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C325C683G3H5TA |
C325C683G3H5TA91707303 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C325C683G3H5TA91707303 |
C328C683G3H5HA7305 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C328C683G3H5HA7305 |
C328C683G3H5TA7305 | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, X8R, -/+15ppm/Cel TC, 0.068uF, 2012, | KEMET Corporation | C328C683G3H5TA vs C328C683G3H5TA7305 |