There are no models available for this part yet.
Overview of C328C562GAG5HA7305 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for C328C562GAG5HA7305 by KEMET Corporation
Part Data Attributes for C328C562GAG5HA7305 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e0
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C328C562GAG5HA7305
This table gives cross-reference parts and alternative options found for C328C562GAG5HA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C562GAG5HA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C562GAG5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C562GAG5HA7305 vs C326C562GAG5HA |
C328C562GAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C562GAG5HA7305 vs C328C562GAG5HA7303 |
C328C562GAG5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C328C562GAG5HA7305 vs C328C562GAG5TA7301 |
C328C562GAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | KEMET Corporation | C328C562GAG5HA7305 vs C328C562GAG5TA9170 |
C325C562GAG5HATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C562GAG5HA7305 vs C325C562GAG5HATR |
C326C562GAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | KEMET Corporation | C328C562GAG5HA7305 vs C326C562GAG5TA91707317 |
C326C562GAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | KEMET Corporation | C328C562GAG5HA7305 vs C326C562GAG5TA9170 |
C323C562GAG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C562GAG5HA7305 vs C323C562GAG5HA7303 |
C328C562GAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 2012, | KEMET Corporation | C328C562GAG5HA7305 vs C328C562GAG5TA91707305 |
C326C562GAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C562GAG5HA7305 vs C326C562GAG5TATR |