Part Details for C328C510J3G5HA7305 by KEMET Corporation
Overview of C328C510J3G5HA7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C328C510J3G5HA7305
C328C510J3G5HA7305 CAD Models
C328C510J3G5HA7305 Part Data Attributes
|
C328C510J3G5HA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C510J3G5HA7305
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C510J3G5HA7305
This table gives cross-reference parts and alternative options found for C328C510J3G5HA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C510J3G5HA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C510K3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C510J3G5HA7305 vs C328C510K3G5TA7317 |
C326C510J3G5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C510J3G5HA7305 vs C326C510J3G5TATR |
C326C510K3G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C510J3G5HA7305 vs C326C510K3G5TA7303 |
C326C510J3G5TA9170 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C328C510J3G5HA7305 vs C326C510J3G5TA9170 |
C326C510K3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C510J3G5HA7305 vs C326C510K3G5TA7317 |
C325C510J3G5TA91707303 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C328C510J3G5HA7305 vs C325C510J3G5TA91707303 |
C325C510J3G5TA9170 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C328C510J3G5HA7305 vs C325C510J3G5TA9170 |
C323C510K3G5HA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C510J3G5HA7305 vs C323C510K3G5HA |
C325C510J3G5TA91707301 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000051uF, 2012, | KEMET Corporation | C328C510J3G5HA7305 vs C325C510J3G5TA91707301 |
C328C510J3G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C510J3G5HA7305 vs C328C510J3G5HA7303 |