Part Details for C328C229C1G5TA91707301 by KEMET Corporation
Overview of C328C229C1G5TA91707301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C328C229C1G5TA91707301
C328C229C1G5TA91707301 CAD Models
C328C229C1G5TA91707301 Part Data Attributes
|
C328C229C1G5TA91707301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C229C1G5TA91707301
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C229C1G5TA91707301
This table gives cross-reference parts and alternative options found for C328C229C1G5TA91707301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C229C1G5TA91707301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C326C229C1G5TA9170 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C326C229C1G5TA9170 |
C323C229C1G5TA91707301 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C323C229C1G5TA91707301 |
C323C229C1G5TA91707305 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C323C229C1G5TA91707305 |
C325C229C1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C325C229C1G5TA91707317 |
SR211A2R2CTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | Kyocera AVX Components | C328C229C1G5TA91707301 vs SR211A2R2CTR |
C326C229C1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C326C229C1G5TA91707303 |
C328C229C1G5TA91707303 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C328C229C1G5TA91707303 |
SR211A2R2CTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | Kyocera AVX Components | C328C229C1G5TA91707301 vs SR211A2R2CTRTRX |
C325C229C1G5TA91707301 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C325C229C1G5TA91707301 |
C326C229C1G5TA91707317 | Ceramic Capacitor, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 2012, | KEMET Corporation | C328C229C1G5TA91707301 vs C326C229C1G5TA91707317 |