There are no models available for this part yet.
Overview of C328C184J3G5HA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for C328C184J3G5HA by KEMET Corporation
Part Data Attributes for C328C184J3G5HA by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.18 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e0
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.18 mm
|
Alternate Parts for C328C184J3G5HA
This table gives cross-reference parts and alternative options found for C328C184J3G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C184J3G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C184J3G5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C328C184J3G5HA7303 |
C328C184K3G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C328C184K3G5TA7305 |
C328C184J3G5TA91707305 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.18uF, 2012, | KEMET Corporation | C328C184J3G5HA vs C328C184J3G5TA91707305 |
C328C184J3G5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C328C184J3G5TA7317 |
C326C184J3G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C326C184J3G5HA7317 |
C328C184J3G5TA7301 | Ceramic Capacitor, Ceramic | KEMET Corporation | C328C184J3G5HA vs C328C184J3G5TA7301 |
C328C184J3G5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C328C184J3G5HA7317 |
C328C184J3G5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C328C184J3G5HA7301 |
C323C184J3G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C323C184J3G5TA7303 |
C323C184K3G5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C184J3G5HA vs C323C184K3G5TA7305 |