Datasheets
C328C155K5N5TA7301 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED

Part Details for C328C155K5N5TA7301 by KEMET Corporation

Overview of C328C155K5N5TA7301 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for C328C155K5N5TA7301

Part # Distributor Description Stock Price Buy
DISTI # 399-C328C155K5N5TA7301TR-ND
DigiKey CAP CER 1.5UF 50V X8L RADIAL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2424
$0.2424 Buy Now
DISTI # 80-C328C155K5N5TA730
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50Volt 1.5uF X8L 10% LS=5.08mm RoHS: Compliant 0
  • 1 $0.7100
  • 10 $0.5260
  • 100 $0.3610
  • 500 $0.2860
  • 1,000 $0.2410
  • 2,500 $0.2250
  • 10,000 $0.2130
  • 25,000 $0.2100
$0.2100 / $0.7100 Order Now

Part Details for C328C155K5N5TA7301

C328C155K5N5TA7301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C328C155K5N5TA7301 Part Data Attributes

C328C155K5N5TA7301 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C328C155K5N5TA7301 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 1.5 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.62 mm
JESD-609 Code e3
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR, 12 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Temperature Characteristics Code X8L
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 3.18 mm

Alternate Parts for C328C155K5N5TA7301

This table gives cross-reference parts and alternative options found for C328C155K5N5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C155K5N5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C326C155K5N5TA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C328C155K5N5TA7301 vs C326C155K5N5TA
C326C155K5N5TA91707303 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C328C155K5N5TA7301 vs C326C155K5N5TA91707303
C323C155K5N5TA Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C328C155K5N5TA7301 vs C323C155K5N5TA
C323C155K5N5TA7301 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C328C155K5N5TA7301 vs C323C155K5N5TA7301
C326C155K5N5TA9170 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.5uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C328C155K5N5TA7301 vs C326C155K5N5TA9170

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C328C155K5N5TA7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C328C155K5N5TA7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C328C155K5N5TA7301 would you like to use for your alert(s)?
  • Please alert me when C328C155K5N5TA7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C328C155K5N5TA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C328C155K5N5TA7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C328C155K5N5TA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C328C155K5N5TA7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C328C155K5N5TA7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: