Part Details for C328C129DAG5TATR by KEMET Corporation
Overview of C328C129DAG5TATR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for C328C129DAG5TATR
C328C129DAG5TATR CAD Models
C328C129DAG5TATR Part Data Attributes
|
C328C129DAG5TATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C129DAG5TATR
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C129DAG5TATR
This table gives cross-reference parts and alternative options found for C328C129DAG5TATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C129DAG5TATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C323C129DAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C323C129DAG5TA9170 |
C323C129DAG5TATR | Ceramic Capacitor, Ceramic, | KEMET Corporation | C328C129DAG5TATR vs C323C129DAG5TATR |
C326C129DAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C326C129DAG5TA9170 |
C325C129DAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C325C129DAG5TA91707317 |
C323C129DAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C323C129DAG5TA91707303 |
C326C129DAG5TA91707303 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C326C129DAG5TA91707303 |
C325C129DAG5TA9170 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C325C129DAG5TA9170 |
C326C129DAG5TA91707317 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C326C129DAG5TA91707317 |
C323C129DAG5TA91707305 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C323C129DAG5TA91707305 |
C323C129DAG5TA91707301 | Ceramic Capacitor, Ceramic, 250V, 41.6667% +Tol, 41.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, | KEMET Corporation | C328C129DAG5TATR vs C323C129DAG5TA91707301 |