Part Details for C328C125K5N5TA91707301 by KEMET Corporation
Overview of C328C125K5N5TA91707301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C328C125K5N5TA91707301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C328C125K5N5TA91707301TR-ND
|
DigiKey | CAP CER 1.2UF 50V X8L RADIAL Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2121 | Buy Now |
Part Details for C328C125K5N5TA91707301
C328C125K5N5TA91707301 CAD Models
C328C125K5N5TA91707301 Part Data Attributes
|
C328C125K5N5TA91707301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C125K5N5TA91707301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C125K5N5TA91707301
This table gives cross-reference parts and alternative options found for C328C125K5N5TA91707301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C125K5N5TA91707301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C328C125K5N5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C328C125K5N5TA |
C326C125K5N5TA9170 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C326C125K5N5TA9170 |
C323C125K5N5TA9170 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C323C125K5N5TA9170 |
C328C125K5N5TA91707303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C328C125K5N5TA91707303 |
C326C125K5N5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C326C125K5N5TA7301 |
C326C125K5N5TA91707303 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C326C125K5N5TA91707303 |
C326C125K5N5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C326C125K5N5TA |
C323C125K5N5TA91707301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C323C125K5N5TA91707301 |
C323C125K5N5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C323C125K5N5TA |
C323C125K5N5TA7301 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8L, 15% TC, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C328C125K5N5TA91707301 vs C323C125K5N5TA7301 |