Part Details for C328C102M2R5HA7301 by KEMET Corporation
Overview of C328C102M2R5HA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C328C102M2R5HA7301
C328C102M2R5HA7301 CAD Models
C328C102M2R5HA7301 Part Data Attributes
|
C328C102M2R5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C328C102M2R5HA7301
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C328C102M2R5HA7301
This table gives cross-reference parts and alternative options found for C328C102M2R5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C328C102M2R5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C325C102M2R5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | C328C102M2R5HA7301 vs C325C102M2R5TA |
C325C102M2R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C102M2R5HA7301 vs C325C102M2R5HA7301 |
C328C102M2R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | C328C102M2R5HA7301 vs C328C102M2R5HA |
C323C102M2R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | C328C102M2R5HA7301 vs C323C102M2R5TA7303 |
C325C102M2R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C102M2R5HA7301 vs C325C102M2R5TA7303 |
C323C102M2R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2012, RADIAL LEADED | C328C102M2R5HA7301 vs C323C102M2R5HA |
C326C102M2R5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C102M2R5HA7301 vs C326C102M2R5HA7305 |
C325C102M2R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C102M2R5HA7301 vs C325C102M2R5TA9170 |
C323C102M2R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2012, | C328C102M2R5HA7301 vs C323C102M2R5HA7303 |
C326C102M2R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C328C102M2R5HA7301 vs C326C102M2R5HA7303 |