Part Details for C327C473K1R5HA7305 by KEMET Corporation
Overview of C327C473K1R5HA7305 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C327C473K1R5HA7305
C327C473K1R5HA7305 CAD Models
C327C473K1R5HA7305 Part Data Attributes
|
C327C473K1R5HA7305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C473K1R5HA7305
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for C327C473K1R5HA7305
This table gives cross-reference parts and alternative options found for C327C473K1R5HA7305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C473K1R5HA7305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C327C473K1R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5TA7305 |
C327C473K1R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5TA7317 |
C327C473K1R5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5HA7317 |
C327C473K1R5HA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5HA |
C327C473K1R5TATR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5TATR |
C327C473K1R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5HA7303 |
C327C473K1R5TA9170 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5TA9170 |
C323C473K1R5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C327C473K1R5HA7305 vs C323C473K1R5CA |
C327C473K1R5TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5TA |
C327C473K1R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C327C473K1R5HA7305 vs C327C473K1R5TA7303 |