-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C327C473K1R5HATR
|
Avnet Americas | Cap Ceramic 0.047uF 100VDC X7R 10% RDL 5.08mm T/R - Tape and Reel (Alt: C327C473K1R5HATR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C327C473K1R5HA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.0880 / $0.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C327C473K1R5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C327C473K1R5HA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
This table gives cross-reference parts and alternative options found for C327C473K1R5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C327C473K1R5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C327C473K1R5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | C327C473K1R5HA7301 vs C327C473K1R5HA |
C327C473K1R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C473K1R5HA7301 vs C327C473K1R5HA7303 |
C327C473K1R5HA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C473K1R5HA7301 vs C327C473K1R5HA7317 |
C327C473K1R5TATR | KEMET Corporation | $0.4400 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | C327C473K1R5HA7301 vs C327C473K1R5TATR |
C327C473K1R5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C473K1R5HA7301 vs C327C473K1R5TA7303 |
C327C473K1R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | C327C473K1R5HA7301 vs C327C473K1R5TA7301 |
C323C473K1R5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | C327C473K1R5HA7301 vs C323C473K1R5CA |
C327C473K1R5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C473K1R5HA7301 vs C327C473K1R5HA7305 |
C327C473K1R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C327C473K1R5HA7301 vs C327C473K1R5TA9170 |
C327C473K1R5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | C327C473K1R5HA7301 vs C327C473K1R5TA |